Erem Series 500 Medium 577E 115mm Short Tapered Head Side Cutter - Flush

MPN
577E
Brand
Erem
EAN-13
0043127076909
Order Code
85-6054
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £70.98 £70.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 30/05/2026

The 577E 115mm Short Tapered Head Side Cutter Flush from the Erem 500 Medium Series is manufactured from high grade tool steel and enables accurate cutting even in difficult to reach places.


  • Medium size, robust, precision cutters
  • Cutting edges hardened to Rockwell 63-65 HRc
  • Non-reflecting surface
  • ESD safe
  • Resharpenable
  • Erem part 577E
Type Side Cutters
ESD Safe Yes
Length 115mm
VDE Safe No
For Use With General duty
Material Steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot