Weller KDS1412P 14 Gauge x 1/2" Threaded Hub Dispensing Needle - Pack Of 50

Order Code:

85-5947

Brand: Weller MPN: KDS1412P EAN-13: 0037103174734
Qty Was Unit Price (Ex VAT)
1+ £27.27 £27.05
5+ £27.07 £26.85
10+ £26.86 £26.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 22/03/2026

A stainless steel dispensing needle, also commonly referred to as a dispensing nib or tip. This plastic-hubbed needle is ideal for precise application of a variety of medium viscosity fluids.


  • Size 14 gauge
  • Length 12.7mm
  • Supplied in packs of 50
  • Weller type KDS1412P series
Type 12.7mm
Gauge 14
Length 12.7mm
Colour 12.7mm
External Diameter 2.1mm
Hub Colour Green
Internal Diameter 1.7mm
Quantity 50
Size 12.7mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot