Weller T0054448699 LT DD 45° Solder Tip - Sloped Tip Ø4.6 x 17.0mm

Image Representative of Range

Weller T0054448699 LT DD 45° Solder Tip - Sloped Tip Ø4.6 x 17.0mm

MPN
T0054448699
Brand
Weller
EAN-13
0037103264855
Order Code
85-5425
Country of Origin
Japan
View Full Product Range (8)
Qty Unit Price (Ex VAT)
10+ £6.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 07/06/2026

A Sloped-shaped soldering iron tip from the Weller LT series.


  • See Technical Specification for full details
  • Suitable for universal applications
  • Effective heat transfer
  • Wide range
  • High quality heating core
  • Small size - lower material usage - lower cost
  • HS (High Speed) tips have a thinner plating layer for faster heat transfer
  • Weller LT Series
For Use With LT
Tip Type Sloped
Tip Size 4.6mm
Length 17mm
Width 4.6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot