Xytronic 44-710662 Chisel Soldering Tip 2.4mm For 307A LF-8800 LF-2000

MPN
44-710662
Brand
Xytronic
Order Code
85-5190
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £1.56 £1.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 in stock, despatched same dayContact us for additional stock

A 2.4mm chisel soldering iron tip for the LF-2000 solder station, 85-5146, the LF-8800 solder station, 85-5490 and other Xytronic equipment.


  • 2.4mm, chisel tip
  • Xytronic type 44-710662
For Use With 44-7106XX
Tip Type Chisel
Tip Size 2.4mm
Length 13mm
Width 2.4mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot