Kern IFS 30K0.2DL Platform Scale 0.2g: 0.5g : 12kg: 30kg

Image Representative of Range

Kern IFS 30K0.2DL Platform Scale 0.2g: 0.5g : 12kg: 30kg

Order Code:

85-5066

Brand: Kern MPN: IFS 30K0.2DL EAN-13: 4045761111912
Qty Was Unit Price (Ex VAT)
1+ £503.92 £487.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 5 working days

The Kern IFS 30K0-2DL Industrial Dual Range Counting Platform Scales are highly accurate and robust. The scales are supplied with a convenient decimal keypad for easy data entry, and counting resolution up to 75000 points.

The system consists of a two items; a stainless steel weighing plate and an ergonomic display device with three screens, each with a high contrast display. A 99 item memory is also included allowing data such as reference weight, reference quantity and container weights (PRE-TARE) to be stored.

An integrated counting system allows the user to measure a single object's weight and calculate the weight of multiple pieces.

What's in the Box?
Kern IFS 30K0-2DL
Mains power supply
Support base including. wall bracket
Protective cover
Operating instructions


  • Dual range - automatically switches to the next largest weighing range and readout
  • Industrial quality - stable construction and robust design made for use in industrial environments
  • Separate display unit with large keypad, high contrast LCD display and three LCD screens
  • 99 item memory for master data - store reference weight, reference quantity, container weight and more
  • Precise counting with manual reference weight optimisation
  • Totalising of piece counts
  • Sum function which calculates the net weight of several objects
  • Percentage deviation function - calculates the difference (in %) from a target value of 100%
  • 3 year manufacturer's warranty included
  • Manufacturer's part: Kern IFS 30K0-2DL
Accuracy 0.2g
Weighing Range 0.2 to 30,000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot