Kern ECB 20K-2N Bench Scale 10g : 20kg

Image Representative of Range

Kern ECB 20K-2N Bench Scale 10g : 20kg

Order Code:

85-5046

Brand: Kern MPN: ECB 20K-2N EAN-13: 4045761161436
Qty Unit Price (Ex VAT)
1+ £112.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayAdditional quantity lead time 7 days

The KERN ECB 20K-3N Portable Bench/ Platform Scales have been built with easy transportation in mind. The slim-line build of only 60mm high allows the unit to be easily tucked under arm or placed inside a casing.

The scales can be powered by batteries (6x AA - not supplied) for use on the move, or mains when a convenient static location is available. The platform scales have a fast stabilisation time to further compliment the portable nature, meaning you can move it, and quickly weigh materials without waiting around for the unit to reset.

With only 2 buttons, the scales have been designed to be simple to use, and the 14mm LCD display is easy to read. The accuracy and resolution of the scales is more than adequate for their respective capacities, and at this price, the platform scales are excellent value for money.

What's in the Box?
KERN ECB 20K-3N
Operating manual


  • Stainless steel 320 x 260mm platform
  • Slim line flat construction of only 60mm high
  • Fast stabilisation time of only 2 seconds
  • 14mm LCD display with large digits and function indicators
  • Display backlight modes: On/Off/Auto-Off
  • Tare facility can be activated during a weighing cycle
  • Auto zero: user activated/de-activated
  • Auto power off after 3 minutes of no activity - can be user disabled (battery powered only)
  • Supplied with AC/DC mains power adaptor
  • 2 year warranty
  • Manufacturer's part: Kern ECB 20K-3N
Accuracy 10g
Weighing Range 10 to 20,000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot