Kern EMS 12K0.1 Precision Balance 0.1g : 12000g

Image Representative of Range

Kern EMS 12K0.1 Precision Balance 0.1g : 12000g

Order Code:

85-5039

Brand: Kern MPN: EMS 12K0.1 EAN-13: 4045761124417
Qty Unit Price (Ex VAT)
1+ £189.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 5 working days

The Kern EMS 12K0.1-3 is an Entry level Precision Balance which is perfect for use in the biology, chemistry, or physics department of any school or university. It features a large, shock proof plastic weighing plate, ergonomically optimised key pad and non slip rubber feet.

What's in the Box?
Kern EMS 12K0.1-3
Weighing plate
Mains power supply
Instruction Manual


  • Especially suitable for use in schools and universities
  • Weighing range: 0.1g to 12kg
  • Readability (d): 0.1g
  • Taring range: 12kg
  • Reproducibility: 0.1g
  • Linearity: ±0.3g
  • Min weight at piece counting: 0.2g
  • Warm-up time: 30 minutes
  • Weighing Units: dwt, g, oz, ozt
  • Large, shock proof plastic weighing plate
  • Particularly flat design
  • Battery operation optional (9V PP3 type)
  • Ergonomically optimised key pad with large keys and a high-contrast LCD display
  • Secure and non-slip positioning with rubber feet
  • Manufacturer: Kern EMS 12K0.1-3
Weighing Capacity 12000g
Reproducibility 0.1g
Resolution 0.1g
Warm-up time 30 minutes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot