Snappy PSU-SNP30-12VF Power Supply 12VDC 2.5A 30W CV In-line CST

MPN
PSU-SNP30-12VF
Brand
Snappy
Order Code
85-4831
Country of Origin
China

Discontinued


The Snappy Optoelectronics PSU-SNP30-12VF is a 12V DC LED Power Supply that has been carefully manufactured for excellent performance and optimal stability. It is compliant with international standards, safe and reliable.

This LED power supply is the perfect choice, and it can be used to light LED light fixtures and other electronic equipment which need a constant voltage of 12V DC.


  • Constant voltage mode power supply
  • Compact package
  • Covered Screw terminal connection
  • Fully encapsulated to IP20
  • High efficiency
  • Input: 200 to 240V AC
  • PC body
  • Open-circuit, short-circuit, overload, overheat protection
  • Supplied with a voltage rating of 12V DC
  • Supplied with a power rating of 0 to 30W
  • Supplied with a current rating of 2.5A
  • Manufacturer's part: Snappy Optoelectronics PSU-SNP30-12VF
Output Voltage 2.5V
Output Current 2.5A
Input Voltage 200 to 240V

Questions

*Question functionality currently disabled
Question by: Product code: 85-4831

Q. Are these dimmable drivers and if not do you have dimmable options?

A. Hi Trevor, thank you for your question. We have these options available which are dimmable.


Trustpilot