Mean Well LPH-18-24 18W 24V IP67 LED Power Supply

MPN
LPH-18-24
Brand
Mean Well
Order Code
85-3861
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £19.99
5+ £18.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 8 in stockAdditional quantity lead time 7 days

The Mean Well LPH-18-24 is an 18W Single Output Switching Power Supplies from the LPH-18 Series. This 18W 24V LED Power Supply is a highly reliable, low cost unit that comes in a fully isolated plastic case that is IP67 rated, making them suitable for indoor and outdoor use in applications such as LED lighting, moving signs and back lighting, LED-based decorative/architectural lighting, and LED electronic displays.


  • 180-264V AC input only
  • Fully encapsulated with IP67 level
  • Protections: Short circuit/ Overload/ Over voltage/ Over temperature
  • Cooling by free air convection
  • Class 2 power unit, no FG
  • Pass LPS
  • 100% full load burn-in test
  • Suitable for LED lighting and moving sign applications
  • High reliability / Low cost
  • 2 years warranty
  • Supplied with 18W rated power
  • Supplied with 24V DC output voltage
Output Voltage 24V
Output Current 750mA
Input Voltage 180 to 264V
Input power 18W

Questions

*Question functionality currently disabled
Question by: Product code: 85-3861

Q. Hello, What are the dimensions of this please?

A. Hi Mike, thank you for your question. The dimensions are as follows: 140mm length x 30mm width x 22mm height. Please see the data sheet.

Reviews

Be the first to submit a review

Trustpilot