Mean Well LPH-18-12 18W 12V IP67 LED Power Supply

Order Code:

85-3860

Brand: Mean Well MPN: LPH-18-12
Qty Unit Price (Ex VAT)
1+ £7.60
5+ £7.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
22 in stock, despatched same dayAdditional 30 due on 26/03/2026

The Mean Well LPH-18-12 is an 18W Single Output Switching Power Supplies from the LPH-18 Series. This 18W 12V LED Power Supply is a highly reliable, low cost unit that comes in a fully isolated plastic case that is IP67 rated, making them suitable for indoor and outdoor use in applications such as LED lighting, moving signs and back lighting, LED-based decorative/architectural lighting, and LED electronic displays.


  • 180-264V AC input only
  • Fully encapsulated with IP67 level
  • Protections: Short circuit/ Overload/ Over voltage/ Over temperature
  • Cooling by free air convection
  • Class 2 power unit, no FG
  • Pass LPS
  • 100% full load burn-in test
  • Suitable for LED lighting and moving sign applications
  • High reliability / Low cost
  • 2 years warranty
  • Supplied with 18W rated power
  • Supplied with 12V DC output voltage
Output Voltage 12V
Output Current 1.5A
Input Voltage 180 to 264V
Input Power 18W

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot