Mean Well RS-25-12 25.2W 12V Enclosed Power Supply

Order Code:

85-3817

Brand: Mean Well MPN: RS-25-12
Qty Unit Price (Ex VAT)
1+ £9.23
5+ £8.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 22/04/2026


The Mean Well RS-25-12 is a Switch Mode Power Supply from the RS-25 Series. This low cost and high reliability power supply is supplied with voltage ratings of 12V DC Output voltage.

It is compact and lightweight and has been designed to be mounted into equipment/racks etc. The PSU has a universal mains input voltage of 88 to 264V AC and 125 to 373V DC. It has Short Circuit, Overload, Over Voltage and Over Temperature protection.


  • Universal AC input/ Full range
  • Protections: Short circuit/ Overload / Over voltage/ Over temperature
  • Cooling by free air convection
  • LED indicator for power on
  • 100% full load burn-in test
  • No load power consumption<0.5W
  • All using 105°C long life electrolytic capacitors
  • Withstand 300V AC surge input for 5 second
  • High operating temperature up to 70°C
  • Withstand 5G vibration test
  • High efficiency, long life and high reliability
  • 3 years warranty
  • Supplied with 25.2W rated power
  • Supplied with 12V DC output voltage
  • Manufacturer's part: Mean Well RS-25-12
  • Output Voltage 10.8V DC
    Output Current 0A
    Power Rating 25.2W
    Number of Outputs 1
    Input Voltage 88 to 264 / 125 to 370V
    Dimensions (L x W x H) 78 x 51 x 28mm
    Input Connection Screw terminals
    Output Connectors Screw terminals
    Temperature Range -20 to +70°C

    To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot