Kern EMB 5.2K1 School Balance 1g-5200g

Image Representative of Range

Kern EMB 5.2K1 School Balance 1g-5200g

MPN
EMB 5.2K1
Brand
Kern
EAN-13
4045761076549
Order Code
85-3437
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £27.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockContact us for additional stock

These scales are ideal for general purpose weighing in laboratory environments through to quality control applications.


  • Supplied as EMB 52K1 scales
  • Very easy to use
  • Large 16mm LCD display
Type Classroom scales
Weighing Capacity 5200g
Resolution 1g

Reviews

Be the first to submit a review

Trustpilot