Kern HCB 20K10 Industrial Hanging Scales 10g 20kg

Image Representative of Range

Kern HCB 20K10 Industrial Hanging Scales 10g 20kg

Order Code:

85-3387

Brand: Kern MPN: HCB 20K10 EAN-13: 4045761069046
Qty Unit Price (Ex VAT)
1+ £90.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 5 working days

A robust, industrial hanging scale that can weigh up to 20kg. Comes with stainless steel snap link and S-hook.

weight, multi data hold function,
  • Weighing range to 20kg
  • Simple operation
  • LCD display with 12mm high digits
  • Tare function resets display to '0' during weighing process enabling, e.g. the addition or removal of material from a container
  • Data hold function freezes display reading for 5 seconds
  • Auto power off
  • Resolution 10g
  • Size 150 x 80 x 45mm
  • Calibration facility (requires test weight - not included)
  • 2 year warranty
  • Kern HCB series

Requires 3 x AA battery (not included).
Type Hanging scale
Weighing Capacity 20kg
Power Source 3 x AA
Resolution 10g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot