Kern HCB 100K200 Industrial Hanging Scales 200g 100kg

Image Representative of Range

Kern HCB 100K200 Industrial Hanging Scales 200g 100kg

MPN
HCB 100K200
Brand
Kern
EAN-13
4045761030114
Order Code
85-3385
Country of Origin
China
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £82.20 £81.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 5 working days - 20 in stock

A robust, industrial hanging scale that can weigh up to 100kg. Comes with stainless steel snap link and S-hook.

weight, multi data hold function,
  • Weighing range to 100kg
  • Simple operation
  • LCD display with 12mm high digits
  • Tare function resets display to '0' during weighing process enabling, e.g. the addition or removal of material from a container
  • Data hold function freezes display reading for 5 seconds
  • Auto power off
  • Resolution 200g
  • Size 150 x 80 x 45mm
  • Calibration facility (requires test weight - not included)
  • 2 year warranty
  • Kern HCB series

Requires 3 x AA battery (not included).
Type Hanging scale
Weighing Capacity 100kg
Power Source 3 x AA
Resolution 200g
Size 150 x 80 x 45mm
Size 1 0 x 80 x 45mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot