Kern CH 50K100 Hanging Scales 100g 50kg

Image Representative of Range

Kern CH 50K100 Hanging Scales 100g 50kg

Order Code:

85-3382

Brand: Kern MPN: CH 50K100 EAN-13: 4045761027183
Qty Was Unit Price (Ex VAT)
1+ £57.44 £57.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched same dayAdditional quantity lead time 7 days

These practical, cost effective hanging scales are always at hand and, due to their versatility. They are the ideal solution for a variety of situations.


  • Supplied as hanging scales 100g to 50kg
  • LCD display with 12mm high digits
  • Tare function reset display
  • Data hold function freezes display reading for 5 seconds
  • Auto power off
Type Hanging scale
Weighing Capacity 50kg
Power Source 9V battery pack

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot