Kern CH 15K20 Hanging Scales 20g 15kg

Image Representative of Range

Kern CH 15K20 Hanging Scales 20g 15kg

MPN
CH 15K20
Brand
Kern
EAN-13
4045761027169
Order Code
85-3380
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £61.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 5 working days - 20 in stock

These practical, cost effective hanging scales are always at hand and, due to their versatility. They are the ideal solution for a variety of situations.


  • Supplied as hanging scales 20g to 15kg
  • LCD display with 12mm high digits
  • Tare function reset display
  • Data hold function freezes display reading for 5 seconds
  • Auto power off
Type Hanging scale
Weighing Capacity 15kg
Power Source 9V battery pack

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot