ETI 860-820 8100 pH Kit

MPN
860-820
Brand
ETI
EAN-13
5024368157539
Order Code
85-3176
Country of Origin
United Kingdom
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £133.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 7 days

This pH kit from ETI includes the 8100 meter featuring an easy to read, LCD display indicating pH over the range of -2 to 16 pH with a resolution of 0.01 pH, mV over the range of -1000 to 1000 mV, and temperatures over the range of -39.9 to 149.9°C, with a resolution of 0.1°C.

The pH readings are either manually or automatically temperature compensated over the range of 0 to 100°C. To automatically compensate, it is necessary to utilise a thermistor temperature probe. The tester also incorporates an auto-power off facility that automatically
turns the instrument off after 10 minutes, maximising battery life.

Other features include the integrated rubber seal to ensure complete water resistance, helping to reduce the possibility of damage in harsh environments. At the touch of a button, the instrument will automatically recalibrate (two-point autocal) itself when used in conjunction with pH buffer solutions. The LCD display features both low battery indication and a user selectable backlight.

The unit incorporates an easy to use BNC connector and Lumberg screw-locking type connector, allowing a wide range of interchangeable thermistor probes to be used.

Also included in the kit:

Temperature probe
General purpose pH electrode
4.01 pH buffer solution
7.00 pH buffer solution
Carrying case


  • pH and temperature meter
  • Robust waterproof case offering IP66/67 protection
  • Manual/automatic temperature compensation
  • Easy to use recalibration function
  • UK manufacturer
  • 2-year manufacturer's guarantee
  • Manufacturer's part 860-820
Type pH Meter Kit
Reading range -2 to 16
pH Resolution ±0.02
Temperature Range -40 to +150°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot