Kern EOB 60K20 Platform Scale 0.02kg ; 60kg

Image Representative of Range

Kern EOB 60K20 Platform Scale 0.02kg ; 60kg

MPN
EOB 60K20
Brand
Kern
EAN-13
4045761192126
Order Code
85-2786
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £142.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 5 working days - 20 in stock

The Kern EOB 60K20 are Platform Scales and the Bestseller for use as Parcel and Veterinary Scales. The scales come with a stainless steel weighing plate and a separate display unit connected via a cable. A wall mount is included for the display unit as standard.

The scales are extremely easy to use, with 4 key operation, and they ensure accuracy with every measurement by automatically filtering out vibrations (perfect for animals that may be restless).


  • Ideal for use as Parcel/Veterinary Scales
  • Stainless steel weighing plate with painted steel base
  • Simple and convenient 4 key operation
  • Wall mount included for the display unit as standard
  • Vibration-free weighing - vibrations are automatically filtered out to ensure a stable reading
  • Large-size LCD display with digit height of 25mm
  • Supplied with a weighing range of 60kg
  • Manufacturer's part: Kern EOB 60K20
Type Parcel scales
Weighing Capacity 60kg
Accuracy 20g
Weighing Range 60000g

Reviews

Be the first to submit a review

Trustpilot