Kern EOB 35K10 Platform Scale 10g ; 35kg

Image Representative of Range

Kern EOB 35K10 Platform Scale 10g ; 35kg

Order Code:

85-2785

Brand: Kern MPN: EOB 35K10 EAN-13: 4045761192157
Qty Unit Price (Ex VAT)
1+ £156.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 23/01/2026

The Kern EOB 35K10 are Platform Scales and the Bestseller for use as Parcel and Veterinary Scales. The scales come with a stainless steel weighing plate and a separate display unit connected via a cable. A wall mount is included for the display unit as standard.

The scales are extremely easy to use, with 4 key operation, and they ensure accuracy with every measurement by automatically filtering out vibrations (perfect for animals that may be restless).


  • Ideal for use as Parcel/Veterinary Scales
  • Stainless steel weighing plate with painted steel base
  • Simple and convenient 4 key operation
  • Wall mount included for the display unit as standard
  • Vibration-free weighing - vibrations are automatically filtered out to ensure a stable reading
  • Large-size LCD display with digit height of 25mm
  • Supplied with a weighing range of 35kg
  • Manufacturer's part: Kern EOB 35K10
Accuracy 10g
Weighing Range 35000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot