Brannan Green Fill Lab Therm -10/110 (150mm)

MPN
46/330/5
Brand
Brannan
EAN-13
5011405463302
Order Code
85-2652
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £2.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 31 in stockAdditional quantity lead time 9 days

These green fill laboratory 150mm thermometers are a safe alternative to traditional mercury filling.


  • Moulded glass triangular top prevents rolling
  • Temperature range –10 to +110°C
  • Clear permanent markings
Colour Green
Accuracy ±2.0°C @ 35°C
Length 150mm
Temperature Range -10 to +110°C
Type Glass Thermometer

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot