Kern EMB 2000-2V Precision Balance for Density Measurement 2000g 0.01

MPN
EMB 2000-2V
Brand
Kern
EAN-13
4045761144453
Order Code
85-2367
Country of Origin
China
  • Quickly find another product in this range by Type:

    Density Measurement set Precision scales
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £217.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 5 working days - 20 in stock

The electronic KERN EMB 2000-2V is the perfect entry into the world of laboratory balances. The ease of use and lots of useful features, makes this scale the perfect companion, for example in the chemistry class. Due to its compact, lightweight design and battery operation, makes it portable.

The EMB is an affordable basic bench top balance offering excellent value for money. Thanks to the self-explanatory, graphic-assisted control panel, the density of solids and liquids can be determined in seconds, making it ideal for use in schools and universities.

Please note: The density set YDB-02 is not supplied and must be purchased separately.


  • Capacity 2000g
  • Ideal for the laboratory in schools and universities
  • Particularly flat design
  • Plastic weighing tray, removable
  • For easy and hygienic cleaning
  • Tare function facilitates formulation work
  • Simple and convenient 2-key operation
  • Battery included 9V block (PP3 type)
  • Density set available Kern YDB-02 (order code 85-2370)
Type Precision scales
Weighing Capacity 2000g
Capacity 2000g
Resolution 0.01g

Reviews

Be the first to submit a review

Trustpilot