Kern EMB 5.2K5 School Balance 5g-5200g

MPN
EMB 5.2K5
Brand
Kern
EAN-13
4045761028401
Order Code
85-2359
Country of Origin
China
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £46.17 £45.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 5 working days - 20 in stock

These scales are ideal for general purpose weighing in laboratory environments through to quality control applications.


  • Supplied as EMB 5 2K5 scales
  • Very easy to use
  • Large 16mm LCD display
Type Classroom scales
Weighing Capacity 5200g
Resolution 5g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot