Kern EMB 2200-0 School Balance 1g-2200g

MPN
EMB 2200-0
Brand
Kern
EAN-13
4045761028395
Order Code
85-2358
Country of Origin
China
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £49.48 £49.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 5 working days - 20 in stock

These scales are ideal for general purpose weighing in laboratory environments through to quality control applications.


  • Supplied as EMB 2200-0 scales
  • Very easy to use
  • Large 16mm LCD display
Type Classroom scales
Weighing Capacity 2200g
Resolution 1g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot