Kern Pocket Calculator Balance 0.01g 60g

Image Representative of Range

Kern Pocket Calculator Balance 0.01g 60g

Order Code:

85-2326

Brand: Kern MPN: CM 60-2N EAN-13: 4045761027381
Qty Unit Price (Ex VAT)
1+ £73.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 5 working days

Wherever you have to weigh and mobility is the order of the day, these reliable precision pocket balances from Kern are the perfect choice.


  • Excellent for field applications
  • Test weight included
  • Auto off function after 4 min without a change of load
  • Built-in calculator
  • Ready for use
  • Supplied with hard dust cover
  • Requires 2x AAA batteries (included).
  • Dimensions 85(W) x 130(D) x 25(H)mm
  • Weighing plate 70 x 80mm
  • Capacity 60g
  • Weight approx. 170g
  • Kern CM-N Series
Weighing Capacity 60g
Accuracy 0.01g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot