Xytronic 44-415402 402 Soldering Bit - Pointed 0.8mm

Order Code:

85-0969

Brand: Xytronic MPN: 44-415402(LF)
Qty Unit Price (Ex VAT)
1+ £5.85
5+ £5.10
10+ £4.56
50+ £3.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
60 in stock, despatched same dayContact us for additional stock

Lead free pointed soldering tip, 0.8mm tip, plated over entire length, suitable for use with LF-1000 and LF-8000 digital soldering and desoldering stations.


For Use With 44-4154XX
Tip Type Pointed
Tip Size 0.8mm

To use this facility please Sign In.

Sign In

Alternatives (1)

Questions

*Question functionality currently disabled
Wednesday, November 28, 2012 | Question by: Rapid Customer | Product code: 85-0969
Q. could you please let me know the temperature range of this bit
A. Hi Amanda. Thank you for your question. The maximum temperature of this bit is 450 degrees.
Wednesday, March 28, 2012 | Question by: Rapid Customer | Product code: 85-0969
Q. Can you tell me the diameter of the main body of these bits, please.
A. Hi Philip, the diameter for the main part of the bit (the section that fits into the barrel) is 5.3mm.

Reviews

Be the first to submit a review

Trustpilot