Dremel 26150430JA 430 6.4mm Coarse 60 Grit Mandrel & Sanding Bands-Pack Of 2

Order Code:

85-0941

Brand: Dremel MPN: 26150430JA EAN-13: 8710364045167
Qty Unit Price (Ex VAT)
1+ £4.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
31 in stock, despatched in 4 working days

These coarse sanding bands from Dremel are ideal for shaping and smoothing wood and fibreglass and for removing rust from metal surfaces. They can also be used on rubber surfaces. This product also includes a mandrel.


  • Working diameter 6.4mm
  • Shank diameter 3.2mm
  • Grit 60
  • Maximum speed 35,000rpm
  • Supplied in packs of 2
  • Manufacturer's part 26150430JA
Type Sanding band
Application Sanding

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot