Dremel 2615054032 540 32mm Cut Off Wheel - Pack Of 5

MPN
2615054032
Brand
Dremel
EAN-13
8710364010516
Order Code
85-0934
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £3.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 7 in stockFurther 81 despatched in 4 working days

These cut-off wheels are ideal for use with the Dremel Multitool for slicing and cutting metal, wood and plastic. With these wheels it is easy to cut or slot bolts, screws and sheet metal.


  • Shank diameter 3.2mm
  • Working diameter 32mm
  • Maximum working depth 14mm
  • Maximum speed 35,000rpm
  • Supplied in packs of 5
  • Manufacturer's part 2615054032

Note: Wheel cuts only along its edge. Do not attempt to sand or cut curved holes.


Suitable mandrel is Dremel 402, available as Rapid part 85-0946.
Type Cut-off wheel
Application Cutting

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Question by: Product code: 85-0934

Q. What is the width of these cut-off wheels (2615054032)?

A. Hi Reg, thank you for your question. The diameter is approximately 32mm and thickness 1.6mm.

Reviews

Be the first to submit a review

Trustpilot