Dremel 2615040932 409 24mm, 0.64mm Thick Emery Cut Off Wheel - Pack Of 36

MPN
2615040932
Brand
Dremel
EAN-13
8710364007424
Order Code
85-0931
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £7.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 11 in stockFurther 31 despatched in 4 working days

These thick emery cut-off wheels are ideal for use with the Dremel Multitool for slicing and cutting metal, wood and plastic. With these wheels it is easy to cut or slot bolts, screws and sheet metal.


  • Shank diameter 3.2mm
  • Working diameter 24mm
  • Maximum speed 35,000rpm
  • Supplied in packs of 36
  • Manufacturer's part 2615040932

Note: Wheel cuts only along its edge. Do not attempt to sand or cut curved holes.


Suitable mandrel is Dremel 402, available as Rapid part 85-0946.
Type Cut-off wheel
Application Cutting
Working diameter 24mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot