Dremel 2615991132 9911 3.2 mm Tungsten Carbide Cutter Egg Tip - Single

Order Code:

85-0851

Brand: Dremel MPN: 2615991132 EAN-13: 8710364008681
Qty Unit Price (Ex VAT)
1+ £8.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

These tungsten carbide cutters from Dremel are ideal for shaping, smoothing and removing unwanted material on a variety of substances. They can be used on hardened steel, stainless steel, cast iron, non-ferrous metals, fired ceramics, plastics, hardwoods and many other hard materials.


  • Egg-shaped tip
  • Working diameter 3.2mm
  • Shank diameter 3.2mm
  • Length 39mm
  • Maximum RPM 30,000
  • Manufacturer's part 2615991132
Type Shaping tool
Application Carving & engraving

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot