Dremel 2615043132 431 6.4mm Coarse 60 Grit Sanding Band Multipack - Pack Of 6

MPN
2615043132
Brand
Dremel
EAN-13
8710364007257
Order Code
85-0794
Country of Origin
USA
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £2.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 81 despatched in 4 working days

These coarse sanding bands from Dremel are ideal for shaping and smoothing wood and fibreglass and for removing rust from metal surfaces. They can also be used on rubber surfaces.


  • Working diameter 6.4mm
  • Shank diameter 3.2mm
  • Grit 60
  • Maximum speed 35,000rpm
  • Supplied in packs of 6
  • Manufacturer's part 2615043132

Suitable mandrels available as Rapid part 85-0767 or 85-0938.
Type Sanding band
Application Sanding
Working diameter 6.4mm

Reviews

Be the first to submit a review

Trustpilot