Dremel 2615821532 8215 25.4mm Aluminium Oxide Grinding Stone

Order Code:

85-0775

Brand: Dremel MPN: 2615821532 EAN-13: 8710364008148
Qty Unit Price (Ex VAT)
1+ £2.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched same dayFurther 81 despatched in 4 working days

These aluminium oxide grinding stones from Dremel are ideal for use on metals, castings, welded joints, rivets and rust. They can be used with a power tool for sharpening, deburring and grinding on most materials.


  • Shank diameter 3.2mm
  • Working diameter 25.4mm
  • Accessory length 40mm
  • Maximum speed 20,000rpm
  • Supplied singly
  • Manufacturer's part 2615821532
Type Grinding stone
Application Grinding and sharpening
Working diameter 25.4mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot