Dremel 26158193JA 8193 15.9mm Aluminium Oxide Grinding Stone Multipack - 2 Pack

MPN
26158193JA
Brand
Dremel
EAN-13
8710364044917
Order Code
85-0774
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £4.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
18 in stock, despatched same dayFurther 31 despatched in 4 working days

These aluminium oxide grinding stones from Dremel are ideal for use on metals, castings, welded joints, rivets and rust. They can be used with a power tool for sharpening, deburring and grinding on most materials.


  • Shank diameter 3.2mm
  • Working diameter 15.9mm
  • Accessory length 38mm
  • Maximum speed 20,000rpm
  • Supplied in packs of 2
  • Manufacturer's part 26158193JA
Type Grinding stone
Application Grinding and sharpening
Working diameter 15.9mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot