Dremel 26150107JA 107 2.4mm Engraver Multipack - Pack of 3

Order Code:

85-0771

Brand: Dremel MPN: 26150107JA EAN-13: 8710364044788
Qty Unit Price (Ex VAT)
1+ £5.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched same dayFurther 81 despatched in 4 working days

These high quality engraving cutters from Dremel are ideal for use with a power tool for detailed carving and routing in a range of materials including wood, fibreglass, plastic and soft metals.


  • Shank diameter 3.2mm
  • Working diameter 2.4mm
  • Accessory length 38mm
  • Maximum speed 35,000rpm
  • Supplied in packs of 3
  • Manufacturer's part 26150107JA
Type Engraving tool
Application Carving & engraving
Working diameter 2.4mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot