Dremel 2615S456JD SC456B EZ SpeedClic Metal Cutting Wheel - 12 Pack

MPN
2615S456JD
Brand
Dremel
EAN-13
8710364042845
Order Code
85-0730
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £14.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 33 in stockFurther 81 despatched in 4 working days

These replacement metal cutting wheels are designed for use with the EZ SpeedClic range of quick-change rotary tool accessories from Dremel. They are supplied in packs of 12 wheels.


  • Quick and easy to use
  • Shank diameter 3.2mm
  • Working diameter 38mm
  • Maximum speed 35,000rpm
  • Manufacturer's part 2615S456JD

Suitable mandrel available as Rapid part 85-0723.

Type SpeedClic
Application Cutting

Reviews

Be the first to submit a review

Trustpilot