Dremel EZ SpeedClic Metal Cutting Wheels

Dremel Brand: Dremel

These replacement metal cutting wheels are designed for use with the EZ SpeedClic range of quick-change rotary tool accessories from Dremel. They are supplied in packs of 5 or 12 wheels.

  • Quick and easy to use
  • Shank diameter 3.2mm
  • Working diameter 38mm
  • Maximum speed 35,000rpm
Suitable mandrel available as Rapid part 85-0723.
Description Image Product Buy Pricing (Ex VAT) Type Application
Dremel 2615S456JC SC456 EZ SpeedClic Metal Cutting Wheel - 5 Pack
Dremel 2615S456JC SC456 EZ SpeedClic Metal Cutting Wheel - 5 Pack
Standard range
Order code: 85-0729
MPN: 2615S456JC

Despatched within 4 working days - 81 in stock
1+ £9.57
Price per unit Ex VAT
SpeedClic Cutting
Dremel 2615S456JD SC456B EZ SpeedClic Metal Cutting Wheel - 12 Pack
Dremel 2615S456JD SC456B EZ SpeedClic Metal Cutting Wheel - 12 Pack
Standard range
Order code: 85-0730
MPN: 2615S456JD

Despatched same day - 26 in stockFurther 81 despatched in 4 working days
1+ £13.57
Price per unit Ex VAT
SpeedClic Cutting

Trustpilot