Dremel F0130290JN 290-1 Engraver

MPN
F0130290JN
Brand
Dremel
EAN-13
8710364046867
Order Code
85-0469
Country of Origin
Mexico
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £23.55 £21.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 21 despatched in 4 working days

The Dremel Engraver is the ideal tool for engraving a wide variety of materials including glass, plastic, metal and leather. Its reciprocating (back and forth) action gives better results than the rotary action of other tools.

Included with the Dremel engraving tool is a Dremel carbide engraving tip.


  • Engraves a wide variety of materials (including glass, plastic, metal, leather, etc)
  • Reciprocating action instead of rotary action for better engraving
  • Variable stroke depth for more engraving effects
  • Soft grip for comfort
  • Replaceable carbide / diamond engraving point for use on a wide variety of materials
  • Dremel F0130290JN
    Contents
  • Dremel Engraver
  • Replaceable carbide engraving point
  • Creative engraving templates
  • Instruction manual


Type Engraving tool
Supply 230V
Application Carving & engraving
Power Source Mains
Soft grip for comfort

Questions

*Question functionality currently disabled
Question by: Product code: 85-0469

Q. Hi Can you use this on toughened glass

A. Hi Melissa, thank you for your question. It may not be suitable with the supplied engraving tip, you may need to upgrade to a Diamond tip for glass - 85-0519.

Question by: Product code: 85-0469

Q. Hi Can you please confirm the voltage of this engraver. Thanks

A. Hi Bruce, thank you for your question. This is a mains engraver 230V AC and the amperage is 0.2A.

Question by: Product code: 85-0469

Q. Hi, I was wondering if the Engraver is suitable for stone work as well, particularly slate and granite engraving?

A. Hi Nicolas, thank you for your question. With the diamond tip (85-0519) Dremel quote suitable for ceramics, no mention of slate or granite I would think the device would struggle to get a starting point on these materials.

Question by: Product code: 85-0469

Q. What rpm does this engraver have?

A. Hi Paul. Thank you for your question. This engraver uses a reciprocating actions. No RPM is stated as this oscillates rather than turns.

Reviews

Be the first to submit a review

Trustpilot