Maun 2999-160 Diagonal Cutting Nipper PVC Sleeved 160mm - Spring Return

Order Code:

84-9912

Brand: Maun MPN: 2999-160 EAN-13: 5018695000811
Qty Unit Price (Ex VAT)
1+ £39.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

This diagonal cutting nipper from Maun has been manufactured to a high standard, offering outstanding accuracy via the razor sharp cutting edges. Well designed and equipped with a compound lever design offering good mechanical advantage - the pliers can cut piano wire with handle loads significantly less than conventional forged pliers of equivalent size. This particular version is PVC sleeved.


  • Quality steel and heat treatment
  • Length: 160mm (6½in)
  • Weight: 0.178kg
  • Manufacturer's part 2999-160
Type Diagonal cutter
Length 160mm
For Use With General duty
Material Steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot