Maun 1774-300 Safety Rule 300mm Metric

MPN
1774-300
Brand
Maun
EAN-13
5018695900098
Order Code
84-9890
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £3.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 82 in stockFurther 50 despatched in 2 working days

This 300mm safety rule from Maun is a handy tool with a unique M profile designed to keep fingers well away from any knife edge when used for cutting or scoring card etc. Manufactured to a high standard with stainless steel to give a long corrosion-free life and equipped with metric scales. The rule is ideal for both hobby and craft work in the educational field.


  • Length: 12in
  • Weight: 0.117kg
  • Manufacturer's part 1774-300
Type Safety rule
Length 300mm
Material Stainless steel

To use this facility please Sign In.

Sign In

Reviews

Good Sturdy Safety Rulers

I order these rulers every time as they are great value for money and tough enough to withstand heavy use by students! The deep groove in the centre adds to the safety and makes them easy to hold when cutting materials. They are heavy but this is exactly what you need from a safety ruler.

Reviewed by: Miss Samantha OGrady

Trustpilot