Maun 1701-012 Carbon Steel Straight Edge 30cm (12in)

MPN
1701-012
Brand
Maun
EAN-13
5018695900029
Order Code
84-9876
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £20.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 2 in stock

This 30cm carbon steel straight edge from Maun can be used for a number of tasks, including cutting photos and posters, drawing, scribing or checking surfaces for straightness. The straight edge is for accurate marking out with a carpenters pencil or metal scriber, making it ideal also for engineers, plasterers, builders and decorators. Accuracy is 0.01% of the length of the straight edge.


  • Ideal for the workshop
  • Size. 300 x 38mm
  • Weight: 0.43kg
  • Manufacturer's part 1701-012
Type Straight egde
Length 300mm
Material Carbon steel
Size 300 x 38mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot