ForgeFix RAH584BR Wood Screw Slotted Raised Head ST Solid Brass 5/8x4 Box 200

ForgeFix RAH584BR Wood Screw Slotted Raised Head ST Solid Brass 5/8x4 Box 200

MPN
RAH584BR
Brand
ForgeFix
EAN-13
5028485012788
Order Code
84-9804

Discontinued


These Forgefix traditional slotted, twin thread Wood Screws have countersunk heads and can be used in many internal and external applications. They have a solid brass construction to avoid corrosion. Used for both decorative applications and in applications where the screw may come in to contact with the elements avoiding corrosion. Can be used with all manner of wall plugs. Slotted screw driver required. With Slotted screwdrivers it is important to ensure that the tip matches the width of the screw slot, otherwise you run the risk of damaging the screw head. Slotted screwdrivers are available with either Flared or Parallel tips. For the majority of uses the Flared tip is ideal but if the screw needs to be driven below the material surface a Parallel tip screwdriver should be used. Raised head screws have both countersunk and raised structure, which is designed for aesthetic purposes on all types of ironmongery and lighting applications. The single threads have been designed to offer higher pull out values and quicker insertion.


Drive Type Slot
Thread Size #4
Material Brass
Screw Head Style Raised head
Thread Length 0.625in

Trustpilot