ForgeFix 500NLVP20B Veneer Pin 20mm Bag Weight 500g

MPN
500NLVP20B
Brand
ForgeFix
EAN-13
5028485945710
Order Code
84-9670
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockAdditional quantity lead time 10 months

These Forgefix Veneer Pins are ideal for lightweight and decorative tasks. Their shape helps to reduce splitting in hard or brittle wood. The nails have a 'Bright' finish, which is simply the basic raw mild steel material, without any coating or finish. General cross section of joinery applications such as fixings decorative timber mouldings.


Type Veneer pin
Length 20mm
Material Mild Steel
Finish Bright
Number of Pieces Sold by weight
Weight 0.5kg

Reviews

Be the first to submit a review

Trustpilot