ForgeFix Veneer Pin

ForgeFix Brand: ForgeFix

These Forgefix Veneer Pins are ideal for lightweight and decorative tasks. Their shape helps to reduce splitting in hard or brittle wood. The nails have a 'Bright' finish, which is simply the basic raw mild steel material, without any coating or finish.;APPLICATION;General cross section of joinery applications such as fixings decorative timber mouldings.

Description Image Product Buy Pricing (Ex VAT) Length Type Material Finish Number of Pieces Weight
ForgeFix 500NLVP15B Veneer Pin 15mm Bag Weight 500g
ForgeFix 500NLVP15B Veneer Pin 15mm Bag Weight 500g
Standard range
Order code: 84-9668
MPN: 500NLVP15B

Despatched same day - 7 in stockFurther 2 despatched in 4 working days
1+ £4.16
Price per unit Ex VAT
Veneer pin Mild Steel Bright Sold by weight 0.5kg
ForgeFix 500NLVP20B Veneer Pin 20mm Bag Weight 500g
ForgeFix 500NLVP20B Veneer Pin 20mm Bag Weight 500g
Standard range
Order code: 84-9670
MPN: 500NLVP20B

Despatched same day - 5 in stockFurther 5 despatched in 4 working days
1+ £4.16
Price per unit Ex VAT
20mm Veneer pin Mild Steel Bright Sold by weight 0.5kg

Trustpilot