ForgeFix 500NLPP50B Panel Pin Bright 50mm Bag Weight 500g

Image Representative of Range

ForgeFix 500NLPP50B Panel Pin Bright 50mm Bag Weight 500g

MPN
500NLPP50B
Brand
ForgeFix
EAN-13
5028485017561
Order Code
84-8794
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    20mm 25mm 40mm 50mm
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

These Forgefix Panel Pins are ideal for lightweight and decorative tasks. The shape of the pins helps to prevent splitting of hard or brittle timber. The nails have a 'Bright' finish, which is simply the basic raw mild steel material, without any coating or finish. General cross section of joinery applications such as fixing decorative timber mouldings.


Type Panel pin
Length 50mm
Material Mild Steel
Finish Bright
Number of Pieces Sold by weight
Weight 0.5kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot