ForgeFix Panel Pin Bright

ForgeFix Brand: ForgeFix

These Forgefix Panel Pins are ideal for lightweight and decorative tasks. The shape of the pins helps to prevent splitting of hard or brittle timber.;The nails have a 'Bright' finish, which is simply the basic raw mild steel material, without any coating or finish.;APPLICATION;General cross section of joinery applications such as fixing decorative timber mouldings.

Description Image Product Buy Pricing (Ex VAT) Length Type Material Finish Number of Pieces Weight
ForgeFix 500NLPP20B Panel Pin Bright 20mm Bag Weight 500g
ForgeFix 500NLPP20B Panel Pin Bright 20mm Bag Weight 500g
Standard range
Order code: 84-8786
MPN: 500NLPP20B

Despatched same day - 12 in stockFurther 15 despatched in 2 working days
1+ £4.68
Price per unit Ex VAT
20mm Panel pin Mild Steel Bright Sold by weight 0.5kg
ForgeFix 500NLPP25B Panel Pin Bright 25mm Bag Weight 500g
ForgeFix 500NLPP25B Panel Pin Bright 25mm Bag Weight 500g
Standard range
Order code: 84-8788
MPN: 500NLPP25B

Despatched same day - 5 in stockFurther 20 despatched in 2 working days
1+ £4.68
Price per unit Ex VAT
25mm Panel pin Mild Steel Bright Sold by weight 0.5kg
ForgeFix 500NLPP40B Panel Pin Bright 40mm Bag Weight 500g
ForgeFix 500NLPP40B Panel Pin Bright 40mm Bag Weight 500g
Standard range
Order code: 84-8792
MPN: 500NLPP40B

Despatched within 2 working days - 20 in stock
1+ £4.68
Price per unit Ex VAT
40mm Panel pin Mild Steel Bright Sold by weight 0.5kg
ForgeFix 500NLPP50B Panel Pin Bright 50mm Bag Weight 500g
ForgeFix 500NLPP50B Panel Pin Bright 50mm Bag Weight 500g
Standard range
Order code: 84-8794
MPN: 500NLPP50B

Despatched within 4 working days - 20 in stock
1+ £4.68
Price per unit Ex VAT
50mm Panel pin Mild Steel Bright Sold by weight 0.5kg

Trustpilot