ForgeFix 500NLPP25B Panel Pin Bright 25mm Bag Weight 500g

MPN
500NLPP25B
Brand
ForgeFix
EAN-13
5028485788027
Order Code
84-8788
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    20mm 25mm 40mm 50mm
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 12 in stockFurther 20 despatched in 2 working days

These Forgefix Panel Pins are ideal for lightweight and decorative tasks. The shape of the pins helps to prevent splitting of hard or brittle timber. The nails have a 'Bright' finish, which is simply the basic raw mild steel material, without any coating or finish. General cross section of joinery applications such as fixing decorative timber mouldings.


Type Panel pin
Length 25mm
Material Mild Steel
Finish Bright
Number of Pieces Sold by weight
Weight 0.5kg

Reviews

Be the first to submit a review

Trustpilot