Stanley 8-11-800 Tungsten Carbide Knife Blades Pack Of 50

Image Representative of Range

Stanley 8-11-800 Tungsten Carbide Knife Blades Pack Of 50

MPN
8-11-800
Brand
Stanley
EAN-13
3253568118008
Order Code
84-8749
Country of Origin
United Kingdom
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • Quickly find another product in this range by Number of Pieces:

    5 10 50
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £23.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

These Stanley knife blades have carbide edges, which allow the rest of the blade to remain flexible.


  • The sharper, more durable cutting edge means less time spent changing blades.
  • Blade stays sharper 5X longer* Based on average values compared with Stanley 1992 blades.
  • Steel body allows flexibility to help prevent breaking.
  • Laser deposited carbide lines edge delivering a long lasting blade for the job site.
  • Pack of 50.

Type Utility blades
Blade Length 62mm
Blade Material Tungsten carbide
Lifetime Warranty No
Number of Pieces 50

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot