Stanley 5-21-399 Surform Metal Body Block Plane 153mm

MPN
5-21-399
Brand
Stanley
EAN-13
3253565213997
Order Code
84-8685
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £12.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Flat surform block plane for use on all types of wood, aluminium, copper, plastics and laminates. The metal body gives strength and durability and a thumb screw provides a quick blade release.

  • It is supplied fitted with a 140mm (5 1/2in) fine cut blade.
  • Overall length 153mm (6in).


    Type Surform
    Size 153mm
  • To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot