ForgeFix MPS625Y Multi-Purpose Pozi Screw CSK ST ZYP 6.0 x 25mm Box 200

ForgeFix MPS625Y Multi-Purpose Pozi Screw CSK ST ZYP 6.0 x 25mm Box 200

Order Code:

84-8682

Brand: ForgeFix MPN: MPS625Y EAN-13: 5028485993018
  • Country of Origin:
  • View All

Discontinued


These Forgefix multi-purpose Pozi screws with countersunk heads have a zinc yellow passivated finish for increased durability. These screws are immensely popular and versatile, and used in all trades including joinery, electrical and plumbing. Also widely used in DIY applications.


  • Suitable for use with many materials including PVCu, timber, chipboard, MDF
  • Zinc yellow passivation process of electroplating is similar to the galvanised and zinc-plated processes but with the addition of a yellow dye
  • Pozidriv screws can easily be distinguished from Phillips screws by a line embossed in the screw head at 45° to the slots for the driver
  • Countersunk head is designed to sink flush with substrates to leave a smooth surface finish
  • Single thread, designed to offer higher pull-out values and quicker insertion
Drive Type Pozidriv
Thread Size M6.0
Material Zinc yellow passivated
Screw Head Style Countersink head
Thread Length 25mm

Trustpilot