Stanley 4-87-085 Combination Spanner 25mm

Stanley 4-87-085 Combination Spanner 25mm

Order Code:

84-8611

Brand: Stanley MPN: 4-87-085 EAN-13: 3253564870856
  • Country of Origin: Taiwan
  • View All

Discontinued


A high quality combination spanner made from chrome vandium steel which conforms to ISO3318 DIN3313.

  • Size 25mm
  • Length 290mm


    Type Combination Spanner
    Metric Size 25mm
    Length 290mm
    Material Chrome Vanadium Steel

  • Trustpilot