Stanley 4-87-070 Combination Spanner 10mm

Order Code:

84-8581

Brand: Stanley MPN: 4-87-070 EAN-13: 3253564870702
  • Country of Origin: Taiwan
  • View All

Discontinued


A high quality combination spanner made from chrome vandium steel which conforms to ISO3318 DIN3313.

  • Size 10mm
  • Length 140mm


    Type Combination Spanner
    Metric Size 10mm
    Length 140mm
    Material Chrome Vanadium Steel

  • Trustpilot